SKF NU 2326 ECML/C4 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- RS Stock No.:
- 464-251
- Mfr. Part No.:
- NU 2326 ECML/C4
- Brand:
- SKF
Subtotal (1 unit)*
$9,386.26
(exc. GST)
$10,324.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,386.26 |
*price indicative
- RS Stock No.:
- 464-251
- Mfr. Part No.:
- NU 2326 ECML/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 1250kN | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Outside Diameter | 280mm | |
| Limiting Speed | 4500rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1060kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 1250kN | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Outside Diameter 280mm | ||
Limiting Speed 4500rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1060kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
- RS Stock No. 0463859
- Mfr. Part No. NU 2326 ECML/C3
Each
$8,643.14
- RS Stock No. 0465247
- Mfr. Part No. NU 2326 ECML
Each
$8,643.14
- RS Stock No. 0464501
- Mfr. Part No. NU 326 ECP/C3
Each
$4,175.43
- RS Stock No. 0464500
- Mfr. Part No. NU 326 ECM
Each
$6,393.26
Related links
- SKF NU 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 2326 ECML 130 mm ID Roller Bearing, 280 mm OD
- SKF NJ 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECJ 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECM 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECP/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECM/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD












