SKF NU 1048 ML 240 mm ID Cylindrical Roller Bearing, 360 mm OD

Subtotal (1 unit)*

$9,356.60

(exc. GST)

$10,292.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9,356.60

*price indicative

RS Stock No.:
464-475
Mfr. Part No.:
NU 1048 ML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

240mm

Race Width

56mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

800kN

Internal Clearance

CN

Outside Diameter

360mm

Dynamic Load Rating

600kN

Standards/Approvals

RoHS

Series

NU

Limiting Speed

2000rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy