SKF NKS 25 25 mm ID Roller Bearing Needle, 38 mm OD

Subtotal (1 unit)*

$111.76

(exc. GST)

$122.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$111.76

*price indicative

RS Stock No.:
464-449
Mfr. Part No.:
NKS 25
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

20mm

Cage Material

Steel

Number of Rows

1

Bearing Material

Bearing Steel

Static Load Rating

36kN

Internal Clearance

CN

Series

NKS 25

Dynamic Load Rating

27.5kN

Limiting Speed

17000rpm

Standards/Approvals

RoHS

Outside Diameter

38mm

Bearing Type

Needle

The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft.

High radial load carrying capacity

High stiffness

Low cross sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy