SKF NU 2230 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- RS Stock No.:
- 463-838
- Mfr. Part No.:
- NU 2230 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$7,306.57
(exc. GST)
$8,037.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,306.57 |
*price indicative
- RS Stock No.:
- 463-838
- Mfr. Part No.:
- NU 2230 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 930kN | |
| Internal Clearance | CN | |
| Outside Diameter | 230mm | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 735kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 930kN | ||
Internal Clearance CN | ||
Outside Diameter 230mm | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 735kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 226 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2230 ECM/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 326 ECM 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 226 ECML 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2226 ECML 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECJ 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2226 ECP/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECML/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
