SKF NJ 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 464-188
- Mfr. Part No.:
- NJ 2322 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$6,381.31
(exc. GST)
$7,019.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,381.31 |
*price indicative
- RS Stock No.:
- 464-188
- Mfr. Part No.:
- NJ 2322 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 240mm | |
| Standards/Approvals | No | |
| Series | NJ 2322 | |
| Limiting Speed | 5300rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 900kN | |
| Dynamic Load Rating | 780kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 240mm | ||
Standards/Approvals No | ||
Series NJ 2322 | ||
Limiting Speed 5300rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 900kN | ||
Dynamic Load Rating 780kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2322 ECML/C4 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML 110 mm ID Roller Bearing, 240 mm OD
- SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2322 ECML 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
