SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 463-068
- Mfr. Part No.:
- NU 2330 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$13,826.52
(exc. GST)
$15,209.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13,826.52 |
*price indicative
- RS Stock No.:
- 463-068
- Mfr. Part No.:
- NU 2330 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 4000rpm | |
| Series | NU | |
| Static Load Rating | 1630kN | |
| Number of Rows | 1 | |
| Outside Diameter | 320mm | |
| Dynamic Load Rating | 1370kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 4000rpm | ||
Series NU | ||
Static Load Rating 1630kN | ||
Number of Rows 1 | ||
Outside Diameter 320mm | ||
Dynamic Load Rating 1370kN | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 230 ECML/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
