SKF NUP 216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$799.43

(exc. GST)

$879.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$799.43

*price indicative

RS Stock No.:
462-829
Mfr. Part No.:
NUP 216 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

26mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Static Load Rating

166kN

Standards/Approvals

RoHS

Outside Diameter

140mm

Number of Rows

1

Internal Clearance

CN

Dynamic Load Rating

160kN

Limiting Speed

5600rpm

Series

NUP

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy