SKF NU 216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 586-982
- Mfr. Part No.:
- NU 216 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$654.47
(exc. GST)
$719.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $654.47 | $327.235 |
*price indicative
- RS Stock No.:
- 586-982
- Mfr. Part No.:
- NU 216 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 166kN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5600rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 160kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 166kN | ||
Outside Diameter 140mm | ||
Limiting Speed 5600rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 160kN | ||
End Type Open | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF N 216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 216 ECJ/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECM/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
