SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$5,036.35

(exc. GST)

$5,539.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,036.35

*price indicative

RS Stock No.:
462-533
Mfr. Part No.:
22324 CCK/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

86mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Limiting Speed

2600rpm

Standards/Approvals

RoHS

Number of Rows

2

Dynamic Load Rating

1019kN

Outside Diameter

260mm

Internal Clearance

CN

Static Load Rating

1120kN

Series

22324 CCK/W33

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy