SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 460-211
- Mfr. Part No.:
- 22324 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$5,036.35
(exc. GST)
$5,539.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,036.35 |
*price indicative
- RS Stock No.:
- 460-211
- Mfr. Part No.:
- 22324 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 260mm | |
| Dynamic Load Rating | 1019kN | |
| Standards/Approvals | RoHS | |
| Series | 22324 CCK/C3W33 | |
| Limiting Speed | 2600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1120kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 260mm | ||
Dynamic Load Rating 1019kN | ||
Standards/Approvals RoHS | ||
Series 22324 CCK/C3W33 | ||
Limiting Speed 2600rpm | ||
Number of Rows 2 | ||
Static Load Rating 1120kN | ||
Internal Clearance C3 | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23152 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23252 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 480 mm OD
- SKF 23052 CCK/C3W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
