SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,538.81

(exc. GST)

$3,892.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,538.81

*price indicative

RS Stock No.:
462-482
Mfr. Part No.:
22322 E/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

80mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Series

22322 E/C3

Limiting Speed

2800rpm

Standards/Approvals

RoHS

Dynamic Load Rating

989kN

Outside Diameter

240mm

Internal Clearance

C3

Static Load Rating

1120kN

Number of Rows

2

COO (Country of Origin):
SE

Gavin


The SKF Spherical Roller Bearing is engineered to provide efficient performance in a variety of demanding applications. This precision-crafted component boasts an optimised internal geometry, promoting excellent load distribution and reducing wear consequently extending its service life. Designed for robustness, it can withstand misalignments and vibration, making it ideal for heavy-duty machinery and systems. The bearing is moulded from high-quality materials, ensuring durability even in challenging environments. Its solid brass cage design enhances lubrication flow, ensuring smooth operation under diverse conditions, thus maximising reliability and efficiency throughout its lifespan.

Constructed for extended life to minimise maintenance frequency

Integrates optimised lubrication paths for improved performance

Designed to resist radial loads and axial loads in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy