SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 462-087
- Mfr. Part No.:
- 22322 E
- Brand:
- SKF
Subtotal (1 unit)*
$3,538.81
(exc. GST)
$3,892.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,538.81 |
*price indicative
- RS Stock No.:
- 462-087
- Mfr. Part No.:
- 22322 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2800rpm | |
| Series | 22322 E | |
| Dynamic Load Rating | 989kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1120kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2800rpm | ||
Series 22322 E | ||
Dynamic Load Rating 989kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Static Load Rating 1120kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Spherical Roller Bearing offers exceptional load-carrying capacity and is designed for demanding applications. The robust construction ensures prolonged service life, making it ideal for heavy machinery and equipment in diverse industries. The unique design features optimised roller geometry to reduce friction, thereby enhancing operational efficiency. This product stands out for its ability to operate effectively in high-speed and high-load conditions, ensuring durability and reliability in the most challenging environments. Its versatile application range makes it a preferred choice for professional engineers and technicians looking to enhance equipment performance and longevity.
Durable design allows operation in extreme conditions
Versatile application suited for various industrial sectors
Easy installation reducing downtime during maintenance
Related links
- SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EJA/VA405 Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- FAG 22322-E1-XL-T41D Z Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- NTN 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
