SKF 22330 CCJA/W33VA405 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 460-217
- Mfr. Part No.:
- 22330 CCJA/W33VA405
- Brand:
- SKF
Subtotal (1 unit)*
$10,257.16
(exc. GST)
$11,282.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,257.16 |
*price indicative
- RS Stock No.:
- 460-217
- Mfr. Part No.:
- 22330 CCJA/W33VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1539kN | |
| Standards/Approvals | RoHS | |
| Series | 22330 CCJA/W33VA405 | |
| Limiting Speed | 2000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1760kN | |
| Internal Clearance | CN | |
| Outside Diameter | 320mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1539kN | ||
Standards/Approvals RoHS | ||
Series 22330 CCJA/W33VA405 | ||
Limiting Speed 2000rpm | ||
Number of Rows 2 | ||
Static Load Rating 1760kN | ||
Internal Clearance CN | ||
Outside Diameter 320mm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22338 CCJA/W33VA405 Cylindrical 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- NTN 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
