SKF 24060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD

Subtotal (1 unit)*

$23,974.72

(exc. GST)

$26,372.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,974.72

*price indicative

RS Stock No.:
461-513
Mfr. Part No.:
24060 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

300mm

Race Width

160mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

2821kN

Outside Diameter

460mm

Internal Clearance

C3

Static Load Rating

4750kN

Limiting Speed

1400rpm

Standards/Approvals

eClass, RoHS, UNSPSC

Number of Rows

2

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy