SKF 23060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD

Subtotal (1 unit)*

$16,116.03

(exc. GST)

$17,727.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,116.03

*price indicative

RS Stock No.:
461-135
Mfr. Part No.:
23060 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

300mm

Race Width

118mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

460mm

Limiting Speed

1500rpm

Internal Clearance

CN

Static Load Rating

3450kN

Number of Rows

2

Series

23060 CC/W33

Standards/Approvals

RoHS

Dynamic Load Rating

2219kN

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy