SKF C 3224 Cylindrical 120 mm ID CARB Toroidal Roller Bearing, 215 mm OD
- RS Stock No.:
- 461-353
- Mfr. Part No.:
- C 3224
- Brand:
- SKF
Subtotal (1 unit)*
$5,094.54
(exc. GST)
$5,603.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,094.54 |
*price indicative
- RS Stock No.:
- 461-353
- Mfr. Part No.:
- C 3224
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 750kN | |
| Outside Diameter | 215mm | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Static Load Rating | 980kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 750kN | ||
Outside Diameter 215mm | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Static Load Rating 980kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 3224 K Taper 120 mm ID Roller Bearing, 215 mm OD
- SKF C 3224 K/C3 Tapered 1:12 120 mm ID Roller Bearing, 215 mm OD
- SKF C 2213 TN9/C3 Cylindrical 65 mm ID CARB Toroidal Roller Bearing, 120 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF BS2-2224-2RS5/VT143 Cylindrical 120 mm ID Roller Bearing, 215 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2212 TN9 Cylindrical 60 mm ID CARB Toroidal Roller Bearing, 110 mm OD
