Subtotal (1 unit)*
$278.69
(exc. GST)
$306.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.69 |
*price indicative
- RS Stock No.:
- 461-328
- Mfr. Part No.:
- 81207 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Series | 81207 TN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 62kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 190kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Series 81207 TN | ||
Standards/Approvals No | ||
Dynamic Load Rating 62kN | ||
Outside Diameter 62mm | ||
Static Load Rating 190kN | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81107 TN 35 mm ID Ball Bearing, 52 mm OD
- SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 35/20 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF 6007 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 53207 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
