SNR 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$676.31

(exc. GST)

$743.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.31

*price indicative

RS Stock No.:
454-335
Mfr. Part No.:
21316VK
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Tapered 1:12

Cage Material

Pressed Steel

Static Load Rating

296kN

Number of Rows

2

Internal Clearance

CN

Outside Diameter

170mm

Dynamic Load Rating

300kN

Standards/Approvals

RoHS

Series

21316VK

Limiting Speed

4900rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN spherical roller bearing is designed to deliver outstanding performance and reliability in demanding applications. Engineered by a reputable manufacturer, this bearing is built to accommodate heavy radial loads while ensuring optimal axial support. Its robust construction features a pressed steel cage and a tapered bore of 1:12, making it suitable for various industrial uses. With a mass of 4.21 kg, it is capable of withstanding significant stress and strain, enhancing machinery efficiency. The bearing guarantees smooth operation, contributing to lower vibration levels, thus extending the lifespan of critical components. Reliable in extreme temperatures, this product boasts an impressive operational range from -40 °C to 200 °C, ensuring durability and function across diverse environments.

Designed to accommodate heavy radial loads efficiently

Pressed steel cage enhances structural integrity and longevity

Tapered bore configuration provides superior alignment and support

Operates effectively at extreme temperatures, promoting reliability

Contributes to lower vibration levels, minimising machinery wear

Supports axial loads effectively for improved stability

Offers a dynamic load capacity of up to 300 kN for robust applications

Backed by industry-leading expertise and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy