NTN 4T-6420 Single Row Tapered Roller Roller Bearing, 149.225 mm OD

Subtotal (1 unit)*

$157.72

(exc. GST)

$173.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.72

*price indicative

RS Stock No.:
455-585
Mfr. Part No.:
4T-6420
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Series

4T-6420

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Cup Width

44.45mm

Bearing Material

Case Carburised Steel

Number of Rows

1

Outside Diameter

149.225mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to provide unrivalled performance and durability in a variety of industrial applications. Designed to accommodate axial and radial loads, it ensures smooth operation under challenging conditions, making it an essential component for machinery requiring precision and reliability. The robust construction, combined with its specific dimensional parameters, guarantees a long service life while minimising maintenance. Ideal for high-load scenarios, this bearing excels in environments where efficiency and dependability are paramount, truly exemplifying the pinnacle of bearing technology. Its thoughtful design assures seamless integration into your machinery, enhancing overall operational efficacy.

Designed with enhanced lubrication properties to reduce wear and heat generation

Compact dimensions allow for versatile fitting in various machinery designs

Provides a significant lifespan reduction in downtime and maintenance costs

Tailored for high-load scenarios, allowing for greater efficiency in operations

Engineered for precise axial and radial load accommodations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy