NTN 4T-28921 Single Row Tapered Roller Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-458
- Mfr. Part No.:
- 4T-28921
- Brand:
- NTN
Subtotal (1 unit)*
$64.53
(exc. GST)
$70.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.53 |
*price indicative
- RS Stock No.:
- 455-458
- Mfr. Part No.:
- 4T-28921
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-28921 | |
| Number of Rows | 1 | |
| Cup Width | 19.845mm | |
| Outside Diameter | 100mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-28921 | ||
Number of Rows 1 | ||
Cup Width 19.845mm | ||
Outside Diameter 100mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to support high radial and axial loads, ensuring maximum performance and durability in various applications. Tailored for precision engineering, it caters to the diverse needs of industries that require reliable and efficient solutions. The robust construction and carefully selected materials contribute to its long service life, making it a vital component for machinery and equipment. With its exceptional load capacity and stability, this bearing is an ideal choice for both new builds and replacement projects, providing ease of maintenance and peace of mind for users.
Engineered for efficient load distribution, enhancing bearing longevity
Compact design allows for easy installation in limited spaces
Optimised for low friction, improving energy efficiency during operation
Manufactured with high-grade materials for superior performance
Resilient to wear and tear, ensuring reliability in demanding conditions
Supports smooth rotational movement, reducing operational noise
Related links
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-HM813844 Single Row Tapered Roller 66.675 mm ID Roller Bearing, 100 mm OD
- NTN 4T-HM813841 Single Row Tapered Roller 60.325 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-28995/28921 Taper Roller 62.7 mm ID Roller Bearing, 100 mm OD
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
