NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$116.61

(exc. GST)

$128.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.61

*price indicative

RS Stock No.:
453-286
Mfr. Part No.:
32013XU
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

65mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Number of Rows

1

Cup Width

17.5mm

Static Load Rating

128kN

Bearing Material

Through Hardened Steel

Limiting Speed

4600rpm

Outside Diameter

100mm

End Type

Open

Bearing Dynamic Load Rating

92kN

Standards/Approvals

ISO 355

Series

32013XU

Maximum Speed - Oil

4600rpm

Maximum Speed - Grease

3400rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to offer superior performance in various industrial applications. Engineered with precision, it features a pressed steel cage that enhances durability and reliability under load. Its thoughtful design incorporates key dimensions that optimise performance, allowing for effective load distribution and minimising wear over time. Ideal for machinery that operates under stringent conditions, this bearing guarantees efficiency and longevity, making it a valuable component for your engineering needs. With its exceptional dynamic and static load ratings, users can trust in its ability to withstand challenging operational environments. The combination of high-quality materials and advanced manufacturing techniques sets it apart as a leader in its category.

Durable pressed steel cage ensures long-lasting performance

Robust internal diameter contributes to enhanced load handling capabilities

Optimised design promotes effective load distribution

Dynamic load rating empowers it to withstand substantial operational pressures

Static load rating allows for use in various demanding applications

Engineered for high efficiency, reducing the need for frequent replacements

Material composition supports resistance to fatigue and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy