NTN RNA0-15X23X13 15 mm ID Roller Bearing Needle Roller, 23 mm OD
- RS Stock No.:
- 455-353
- Mfr. Part No.:
- RNA0-15X23X13
- Brand:
- NTN
Subtotal (1 unit)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.00 |
*price indicative
- RS Stock No.:
- 455-353
- Mfr. Part No.:
- RNA0-15X23X13
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 23000rpm | |
| Series | RNA0-15X23X13 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 8.25kN | |
| Outside Diameter | 23mm | |
| Limiting Speed | 23000rpm | |
| Maximum Speed - Grease | 15000rpm | |
| Static Load Rating | 10.2kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 23000rpm | ||
Series RNA0-15X23X13 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 8.25kN | ||
Outside Diameter 23mm | ||
Limiting Speed 23000rpm | ||
Maximum Speed - Grease 15000rpm | ||
Static Load Rating 10.2kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, featuring a machined-ring design, stands out for its separable construction that allows for easier assembly and maintenance. Designed without an inner ring, it is engineered for optimum performance in various applications, ensuring reliability under dynamic conditions. Its compact dimensions make it suitable for limited spaces while maintaining a robust load capacity. The innovative design integrates a lubrication hole on the outer ring, enhancing its operating life by facilitating proper grease distribution. This bearing's precision and attention to detail exemplify ntn's commitment to high-quality engineering, making it an essential choice for industries requiring dependable performance.
Lightweight design aids in reducing overall system weight
Separable construction facilitates easier handling and installation
Optimised for high-speed applications with impressive load ratings
Expanded temperature range caters to diverse operational environments
Innovative lubrication access improves maintenance efficiency
Constructed from high-quality steel for enhanced durability and wear resistance
Related links
- NTN NK15/16R 15 mm ID Needle Roller Thrust Bearing Needle Roller, 23 mm OD
- SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN RNA0-20X28X13 20 mm ID Roller Bearing Needle Roller, 28 mm OD
- NTN RNA0-10X17X10T2 10 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN RNA0-32X42X13 32 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
