NTN RNA0-10X17X10T2 10 mm ID Roller Bearing Needle Roller, 17 mm OD
- RS Stock No.:
- 455-350
- Mfr. Part No.:
- RNA0-10X17X10T2
- Brand:
- NTN
Subtotal (1 unit)*
$24.91
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.91 |
*price indicative
- RS Stock No.:
- 455-350
- Mfr. Part No.:
- RNA0-10X17X10T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Roller Material | Steel | |
| Cage Material | Polyamide | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.55kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | RNA0-10X17X10T2 | |
| Maximum Speed - Oil | 28000rpm | |
| Maximum Speed - Grease | 19000rpm | |
| Limiting Speed | 28000rpm | |
| Outside Diameter | 17mm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Roller Material Steel | ||
Cage Material Polyamide | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 5.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.55kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series RNA0-10X17X10T2 | ||
Maximum Speed - Oil 28000rpm | ||
Maximum Speed - Grease 19000rpm | ||
Limiting Speed 28000rpm | ||
Outside Diameter 17mm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing designed to offer exceptional load-bearing capabilities while facilitating smooth rotational movement. This product features a machined-ring design, making it separable and easy to install, eliminating the need for an inner ring. It is engineered precisely for applications requiring reliability and efficiency, ensuring that operational demands are met under diverse conditions. The bearing is crafted with advanced materials and technologies, making it ideal for a variety of industrial and mechanical uses. Its lightweight design does not compromise on strength, allowing for enhanced performance in both grease and oil lubrication scenarios.
Lightweight yet robust, ensuring efficient operation without excess weight
Designed for optimal performance across a range of lubrication options
Engineered to withstand both dynamic and static load demands
Suitable for a wide variety of industrial applications
Built to operate effectively in varying temperature ranges
Related links
- NTN 1R17X20X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X20.5 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X25.5 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X13 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X21X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN HK1712FD 12 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X23 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X20 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
