NTN RNA0-20X28X13 20 mm ID Roller Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 455-355
- Mfr. Part No.:
- RNA0-20X28X13
- Brand:
- NTN
Subtotal (1 unit)*
$44.10
(exc. GST)
$48.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.10 |
*price indicative
- RS Stock No.:
- 455-355
- Mfr. Part No.:
- RNA0-20X28X13
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 10kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | RNA0-20X28X13 | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| Limiting Speed | 13000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 10kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series RNA0-20X28X13 | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 13000rpm | ||
Limiting Speed 13000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing designed to meet the demands of various applications requiring a reliable and durable solution. This separable bearing features a machined ring and is engineered without an inner ring, making it ideal for use in compact spaces. With its expertly crafted design, it ensures outstanding performance while maintaining low friction levels. The rolling elements, made from high-quality steel, deliver a robust solution for both dynamic and static load applications, offering exceptional longevity. Designed with versatile lubrication options, this bearing can operate efficiently under different lubrication conditions, making it a flexible choice for diverse environments. Experience smooth operation and lower maintenance needs with this expertly engineered bearing .
Compact dimensions make it suitable for confined spaces without compromising performance
High dynamic and static load ratings provide confidence in demanding applications
Advanced rolling element design lowers friction for smoother operation
Minimised operating temperature range ensures stability in various environments
Related links
- NTN BK2220 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R28X32X17 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
