NTN 4T-67790 Single Row Tapered Roller 177.8 mm ID Roller Bearing, 214 mm OD
- RS Stock No.:
- 455-314
- Mfr. Part No.:
- 4T-67790
- Brand:
- NTN
Subtotal (1 unit)*
$936.65
(exc. GST)
$1,030.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $936.65 |
*price indicative
- RS Stock No.:
- 455-314
- Mfr. Part No.:
- 4T-67790
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 177.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 380kN | |
| Static Load Rating | 690kN | |
| Series | 4T-67790 | |
| Outside Diameter | 214mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 177.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 380kN | ||
Static Load Rating 690kN | ||
Series 4T-67790 | ||
Outside Diameter 214mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing embodies exceptional engineering designed to meet the demands of various applications. Crafted to foster optimal load handling, it provides a solid solution for both dynamic and static loads. The incorporation of a pressed steel cage ensures durability while maintaining a lightweight structure, making it ideal for efficient performance in machinery. With its carefully designed internal and external dimensions, it promotes seamless integration into existing setups. This component is further enhanced by precise manufacturing, set to withstand the complexities of industrial operations.
Ideal for both dynamic and static load applications
Durable pressed steel cage enhances longevity
Lightweight construction facilitates ease of installation
High rating life coefficient guarantees extended service life
Related links
- NTN 4T-67790/67720 Taper Roller 177.8 mm ID Roller Bearing, 247.65 mm OD
- NTN 4T-36990/36920 Taper Roller 177.8 mm ID Roller Bearing, 227 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
