NTN 4T-36990/36920 Taper Roller 177.8 mm ID Roller Bearing, 227 mm OD

Subtotal (1 unit)*

$1,492.73

(exc. GST)

$1,642.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,492.73

*price indicative

RS Stock No.:
453-966
Mfr. Part No.:
4T-36990/36920
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

177.8mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cone Width

30.162mm

Number of Rows

1

Cup Width

23.02mm

Static Load Rating

415kN

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

1300rpm

Maximum Speed - Oil

1800rpm

Series

4T-36990/36920

Standards/Approvals

RoHS, ISO 355, JIS B 1512, ABMA

Bearing Dynamic Load Rating

201kN

Outside Diameter

227mm

Limiting Speed

1300rpm, 1800rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in a variety of demanding applications. Designed with precision, it boasts a robust construction featuring a pressed steel cage, ensuring reliability under heavy load conditions. Its unique tapered design allows for efficient load distribution, which enhances both the life and functionality of your machinery. Whether you are looking to improve operational efficiency or reduce downtime, this bearing offers an excellent solution tailored for diverse industrial needs. Manufactured by a reputable brand, it embodies quality and durability while maintaining a competitive edge in performance standards.

Designed for optimal load distribution and increased lifespan

Features a pressed steel cage for enhanced durability

Maximises performance under varying load conditions

Operates efficiently at both low and high temperatures

Facilitates easy installation, reducing maintenance time

Suitable for use in various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy