NTN 4T-48685 Single Row Tapered Roller 142.88 mm ID Roller Bearing, 172.5 mm OD

Subtotal (1 unit)*

$503.93

(exc. GST)

$554.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.93

*price indicative

RS Stock No.:
455-281
Mfr. Part No.:
4T-48685
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

142.88mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

490kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-48685

Number of Rows

1

Bearing Dynamic Load Rating

265kN

Bearing Material

Case Carburised Steel

Outside Diameter

172.5mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to support both radial and axial loads, making it an essential component for various applications. Its robust construction features a mounted cone with a pressed steel cage, ensuring durability and efficiency during operation. The bearing's unique design facilitates optimal performance, catering to the specific requirements of industrial machinery. With a focus on longevity, this product is manufactured in France, adhering to stringent quality standards. The combination of its superior load capacities and precision engineering positions it as a reliable choice for professionals seeking high-performance bearings in demanding environments.

Designed for both radial and axial load support

Robust construction enhances durability and performance

Precision engineering ensures optimal functionality

Manufactured in France to stringent quality standards

Ideal for various industrial machinery applications

Coated with a material that promotes longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy