NTN 4T-1932 Single Row Tapered Roller Roller Bearing, 58.738 mm OD

Subtotal (1 unit)*

$37.30

(exc. GST)

$41.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.30

*price indicative

RS Stock No.:
453-905
Mfr. Part No.:
4T-1932
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Cup Width

15.08mm

Bearing Material

Case Carburised Steel

Number of Rows

1

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Outside Diameter

58.738mm

Series

4T-1932

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for robust performance and dependability in various applications. Designed with precision engineering, this product enhances machine reliability by accommodating both radial and axial loads effectively. Its compact structure optimises space without compromising strength, making it ideal for numerous industrial uses. The seamless integration of advanced materials and design principles ensures longevity and reduced maintenance frequency. With a unique combination of external diameter and outer ring width, it guarantees stability during operation. This bearing solution not only meets industry standards but also supports high-performance requirements across various sectors.

Engineered for superior strength and optimal performance in demanding environments

Effectively accommodates both radial and axial loads for enhanced operational efficiency

Compact design allows for easy installation in space-constrained applications

Minimises maintenance needs thanks to long-lasting quality materials

Supports stability during operation, reducing the risk of premature failure

Designed to meet rigorous industry standards and performance benchmarks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy