NTN 32226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD

Subtotal (1 unit)*

$2,089.42

(exc. GST)

$2,298.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,089.42

*price indicative

RS Stock No.:
455-226
Mfr. Part No.:
32226U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

130mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Static Load Rating

815kN

Maximum Speed - Oil

2000rpm

End Type

Open

Bearing Dynamic Load Rating

585kN

Standards/Approvals

ISO 355

Series

32226U

Cup Width

54mm

Number of Rows

1

Cone Width

64mm

Outside Diameter

230mm

Limiting Speed

2000rpm

Maximum Speed - Grease

1500rpm

Bearing Material

Through Hardened Steel

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, designed to enhance performance across a range of applications. Crafted with a pressed steel cage, it delivers exceptional load-bearing capabilities alongside durability. With internal and external diameters carefully calibrated, along with a total width that maximises functional efficacy, this bearing stands out for its reliability. Built for reliability, it supports both oil and grease lubrication, ensuring optimal functioning even under challenging conditions. Its robust design caters seamlessly to both dynamic and static load scenarios, making it a versatile choice for industrial applications.

Designed for ease of installation and maintenance

Optimised for high load capacity and enhanced lifespan

Effective in reducing friction for smoother operation

Versatile performance across various lubrication methods

Built to withstand extreme temperatures, ensuring functionality

Constructed from high-quality materials for durability

Ideal for applications requiring reliability and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy