NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 455-225
- Mfr. Part No.:
- 32220U
- Brand:
- NTN
Subtotal (1 unit)*
$526.00
(exc. GST)
$578.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.00 |
*price indicative
- RS Stock No.:
- 455-225
- Mfr. Part No.:
- 32220U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 465kN | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 46mm | |
| Number of Rows | 1 | |
| Cup Width | 39mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 365kN | |
| Limiting Speed | 2700rpm | |
| Series | 32220U | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Outside Diameter | 180mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 465kN | ||
Bearing Material Through Hardened Steel | ||
Cone Width 46mm | ||
Number of Rows 1 | ||
Cup Width 39mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 365kN | ||
Limiting Speed 2700rpm | ||
Series 32220U | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Outside Diameter 180mm | ||
Standards/Approvals ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and reliability, making it an essential component for various applications. This bearing type features a unique design that accommodates both axial and radial loads, ensuring robust performance under diverse conditions. With its pressed steel cage, it enhances stability and durability while maintaining smooth operation. Ideal for heavy-duty machinery, the bearing excels in longevity, reducing the need for frequent replacements. Whether in automotive or industrial settings, this bearing stands out for its ability to perform consistently, making it a trusted choice for engineers and manufacturers alike.
Optimised for load carrying capacity, allowing for efficient performance under heavy stress
Designed with a pressed steel cage to enhance structural integrity and reduce weight
Supports both axial and radial loads, offering versatility for various mechanical setups
Embodies a wide operational temperature range for reliable performance in extreme conditions
Facilitates low-friction movement, increasing overall energy efficiency during operation
Constructed from high-quality materials for improved wear resistance and durability
Incorporates precise dimensions to ensure perfect fitment and ease of installation
Related links
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD
- SNR 32020A Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD
