NTN 4T-H212749/H212710 Taper Roller Roller Bearing
- RS Stock No.:
- 455-114
- Mfr. Part No.:
- 4T-H212749/H212710
- Brand:
- NTN
Subtotal (1 unit)*
$395.51
(exc. GST)
$435.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $395.51 |
*price indicative
- RS Stock No.:
- 455-114
- Mfr. Part No.:
- 4T-H212749/H212710
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | 4T-H212749/H212710 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series 4T-H212749/H212710 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN bearing is engineered to deliver exceptional performance in high-load applications, ensuring optimal reliability and durability. Designed for demanding environments, this tapered roller bearing features a pressed steel cage, contributing to its robust construction. With meticulous attention to detail, this product is ideal for industrial machinery and various mechanical systems requiring precise alignment and support. Its weighty build signifies strength, allowing it to withstand intense operational pressures with ease, making it a preferred choice for professionals seeking long-lasting performance in their equipment. Manufactured , it signifies quality and technological advancement, fitting seamlessly into both new installations and maintenance projects.
Manufactured with precision engineering for high performance
Ideal for heavy-duty applications requiring stability and strength
Tapered roller design enhances load distribution and reduces wear
Pressed steel cage improves durability while maintaining low weight
Suitable for a wide range of industrial and mechanical uses
Robust construction ensures longevity even in challenging conditions
Related links
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing
- NTN 4T-29590/29522 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
