NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-305
- Mfr. Part No.:
- 22228EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$2,353.63
(exc. GST)
$2,588.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,353.63 |
*price indicative
- RS Stock No.:
- 454-305
- Mfr. Part No.:
- 22228EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 22228 | |
| Dynamic Load Rating | 867kN | |
| Outside Diameter | 250mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1010kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series 22228 | ||
Dynamic Load Rating 867kN | ||
Outside Diameter 250mm | ||
Internal Clearance CN | ||
Static Load Rating 1010kN | ||
Number of Rows 2 | ||
Limiting Speed 3300rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers unparalleled performance and reliability in a compact design tailored for demanding applications. Engineered to withstand high dynamic loads while ensuring optimal rotational stability, this innovative bearing is ideal for various industrial environments. With precise engineering, it supports enhanced operational efficiency, making it a preferred choice for engineers seeking durability and longevity in their machinery. The versatile characteristics of this bearing not only facilitate smooth functionality but also contribute to significant energy savings and reduced maintenance costs over time. Built with high-quality materials, this product aligns with global standards, making it suitable for a wide range of engineering challenges.
Designed to accommodate heavy radial loads and moderate axial loads
Maintains stability under varying operating conditions
Equipped with a minimum fillet radius to improve safety and performance
Manufactured with precision for enhanced thermal management
Offers a robust structure that allows for easy installation and replacement
Supports a wide temperature range, ensuring functionality in extreme environments
Contributes to greater uptime due to its long service life and reliability
Related links
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33C3 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
