NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$1,599.75

(exc. GST)

$1,759.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,599.75

*price indicative

RS Stock No.:
454-080
Mfr. Part No.:
23126EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

64mm

Roller Material

Steel

Cage Material

Steel

Bearing Material

Through Hardened Steel

Internal Clearance

C3

Outside Diameter

210mm

Static Load Rating

906kN

Maximum Speed - Oil

3000rpm

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

710kN

Series

231

Maximum Speed - Grease

2400rpm

Limiting Speed

3000rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional operational performance in demanding applications. With its robust design, it is uniquely suited for heavy-duty handling while maintaining superior load capacity. The bearing features precision-crafted internal and external diameters, ensuring a snug fit and reliable operation within a variety of industrial setups. Ideal for rotating machinery, this product offers both reliability and longevity, promoting efficient performance in harsh environments. Perfect for those seeking durable and effective solutions, this bearing exemplifies innovation in engineering excellence.

Optimised for high efficiency and smooth rotation

Designed to accommodate radial loads with high reliability

Constructed from premium materials to extend service life

Minimises friction for improved performance

Suitable for a wide range of industrial applications

Features a thoughtful design for enhanced compatibility

Facilitates easy installation and maintenance

Support for high-temperature operations without degrading performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy