NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$2,720.13

(exc. GST)

$2,992.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,720.13

*price indicative

RS Stock No.:
455-033
Mfr. Part No.:
23036EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

74mm

Cage Material

Steel

Outside Diameter

280mm

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Dynamic Load Rating

1080kN

Standards/Approvals

RoHS Certificate of Compliance

Limiting Speed

2500rpm

Maximum Speed - Grease

2000rpm

Series

230

Maximum Speed - Oil

2500rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for high performance in dynamic applications, ensuring reliable support and smooth rotation. Constructed using premium materials, it withstands rigorous operating conditions, offering exceptional durability and low friction properties. The product's intelligent design accommodates significant loads while minimising wear, enhancing the overall efficiency of machinery. Its precise engineering enhances service life and operational reliability. Ideal for various industrial applications, this bearing epitomises performance and reliability, making it a recommended choice for engineers and technicians alike. Experience improved operational stability and a reduction in maintenance downtime with this top-tier solution.

Engineered for dynamic load capacities up to 1080 kN

Robust construction optimises resistance against heavy loads

Min operating temperature of -40 °C ensures adaptability in varied environments

Incorporates multiple lubrication holes for efficient lubrication and maintenance

Radial clearance class C3 promotes enhanced performance in applications with stringent tolerances

Compatible with a wide range of industrial applications, ensuring versatility

Designed to operate effectively at maximum speeds of up to 2500 tr/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy