NTN 23036EAW33 180 mm ID Spherical Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$2,720.13

(exc. GST)

$2,992.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,720.13

*price indicative

RS Stock No.:
455-032
Mfr. Part No.:
23036EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

74mm

Cage Material

Steel

Roller Material

Steel

Bearing Material

Through Hardened Steel

Dynamic Load Rating

1080kN

Outside Diameter

280mm

Limiting Speed

2500rpm

Maximum Speed - Grease

2000rpm

Maximum Speed - Oil

2500rpm

Standards/Approvals

RoHS Certificate of Compliance

Series

23036EAW33

Internal Clearance

CN

Static Load Rating

1450kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing exemplifies precision engineering, designed to meet the demanding requirements of various industrial applications. Targeted for high-performance needs, it delivers exceptional reliability and efficiency. Tailored from robust materials, this bearing ensures longevity and outstanding mechanical performance under diverse conditions. The design incorporates advanced load distribution features, offering optimal functionality and reduced wear. Its adaptability to extreme temperatures and its capability to handle both radial and axial loads make it an indispensable component in machinery requiring consistent and sturdy performance.

Engineered for high radial loads

Designed to operate efficiently in harsh environments

Provides maximum dynamic and static load capabilities

Boasts a sophisticated internal design for smooth operation

Incorporates multiple lubrication holes for efficient maintenance

Optimised for thermal stability across a wide temperature range

Manufactured for enhanced durability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy