NTN 23036EMW33 180 mm ID Spherical Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$3,409.35

(exc. GST)

$3,750.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,409.35

*price indicative

RS Stock No.:
454-525
Mfr. Part No.:
23036EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

74mm

Roller Material

Steel

Cage Material

Brass

Standards/Approvals

RoHS Certificate of Compliance

Limiting Speed

2500rpm

Dynamic Load Rating

1080kN

Outside Diameter

280mm

Static Load Rating

1450kN

Series

EMW33

Maximum Speed - Oil

2500rpm

Maximum Speed - Grease

2000rpm

Bearing Material

Through Hardened Steel

Internal Clearance

CN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is meticulously engineered for high performance and durability in demanding applications. Designed to accommodate both radial and axial loads, it stands out with its robust internal structure, tailored to provide exceptional reliability across various operating conditions. The bearing's advanced specifications ensure optimal functionality, making it an ideal choice for industries where precision and efficiency are paramount. With a focus on innovative design, this product not only enhances machine lifespan but also assures consistent performance, meeting the dynamic needs of modern engineering. Its versatile application range makes it a staple in machinery where dependability is critical.

Constructed with a high-quality rolling element material for durability and performance

Designed to accommodate high radial and axial loads, ensuring stability during operation

Offers multiple lubrication holes for efficient maintenance and longevity

Exceptional dynamic and static load capacities, enhancing reliability under pressure

Minimises friction, contributing to smoother operation and reduced wear over time

Engineered to operate across a wide temperature range, suitable for challenging environments

Low maintenance requirements due to its optimised design and robust construction

Flexible design enables incorporation into a variety of machinery configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy