NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$706.67

(exc. GST)

$777.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.67

*price indicative

RS Stock No.:
454-963
Mfr. Part No.:
22217EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

2

Static Load Rating

330kN

Internal Clearance

C3

Limiting Speed

5400rpm

Series

22217EMW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

324kN

Outside Diameter

150mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing epitomises reliability and performance, designed to thrive in demanding environments. Engineered for precision, it ensures optimal load distribution and enhanced durability, making it an essential component for machinery in various applications. Crafted with finesse, this bearing accommodates both radial and axial loads efficiently, thereby extending the lifespan of your equipment. With its robust construction and advanced lubrication design, it operates smoothly under varying conditions. The internal architecture guarantees reduced friction, and its exceptional thermal capacity ensures minimal expansion, providing stable operation even at high temperatures. This product is engineered to exceed your expectations, offering peace of mind in quality and dependability.

Designed to accommodate both radial and axial loads effectively

Constructed with high-quality materials to ensure exceptional durability

Features advanced lubrication holes for easy maintenance

Optimised for minimal friction to enhance overall efficiency

Capable of operating under a wide temperature range

Manufactured to rigorous standards, ensuring reliability in performance

Perfectly suitable for various industrial applications

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy