NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-962
- Mfr. Part No.:
- 22217EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$706.67
(exc. GST)
$777.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.67 |
*price indicative
- RS Stock No.:
- 454-962
- Mfr. Part No.:
- 22217EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22217 | |
| Limiting Speed | 5400rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 324kN | |
| Number of Rows | 2 | |
| Static Load Rating | 330kN | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22217 | ||
Limiting Speed 5400rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 324kN | ||
Number of Rows 2 | ||
Static Load Rating 330kN | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to provide excellent performance and reliability in demanding applications. Crafted with precision, these bearings are designed to support heavy loads and accommodate considerable misalignments while maintaining smooth operation. With a robust internal diameter and external diameter, they ensure stability and longevity across various industrial environments. The advanced construction material used in these bearings contributes to their durability, while the innovative design facilitates optimal performance in both radial and axial load capacities. Whether utilised in machinery, automotive applications, or other engineering endeavours, these bearings consistently deliver exceptional results.
Designed to handle heavy radial and axial loads efficiently
Optimised for high rotational speeds for enhanced performance
Includes multiple lubrication holes for improved maintenance
Features a minimum shoulder diameter for effective fitting
Constructed with high-quality materials ensuring longevity
Accommodates a wide range of operating temperatures
Offers excellent dimensional stability under varying loads
Ideal for applications requiring high reliability and performance
Related links
- NTN 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
