NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-936
- Mfr. Part No.:
- 22210EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$292.30
(exc. GST)
$321.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.30 |
*price indicative
- RS Stock No.:
- 454-936
- Mfr. Part No.:
- 22210EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 125kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 117kN | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 9100rpm | |
| Series | 22210EMKW33C3 | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 125kN | ||
Outside Diameter 90mm | ||
Static Load Rating 117kN | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 9100rpm | ||
Series 22210EMKW33C3 | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers superior performance for various industrial applications. Designed specifically for high load capacities, this component ensures longevity and reliability in demanding environments. With precise engineering, it helps minimise friction, thereby enhancing overall equipment efficiency. Its innovative design supports both axial and radial loads, making it an essential choice for machines that operate under fluctuating pressures. Additionally, the product features robust construction, which allows it to function optimally under extreme temperatures, adding to its versatility across multiple sectors.
Maximises load-carrying capabilities with a dynamic load rating
Provides reliable operation with a low coefficient of friction
Ensures minimal wear over time, enhancing equipment lifespan
Facilitates easy assembly and maintenance due to its user-friendly design
Supports thermal stability, performing effectively across temperature variations
Robustly built with high-quality materials for lasting performance
Equipped with multiple lubrication holes for efficient maintenance
- RS Stock No. 0454938
- Mfr. Part No. 22210EMW33
Each
$292.30
- RS Stock No. 0453623
- Mfr. Part No. 22210EAKW33C3
Each
$201.66
- RS Stock No. 0454935
- Mfr. Part No. 22210EAW33C4
Each
$222.28
- RS Stock No. 0453624
- Mfr. Part No. 22210EAW33C3
Each
$201.66
Related links
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD












