NTN 22320EMW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-891
- Mfr. Part No.:
- 22320EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$2,055.78
(exc. GST)
$2,261.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,055.78 |
*price indicative
- RS Stock No.:
- 454-891
- Mfr. Part No.:
- 22320EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Series | 223 | |
| Maximum Speed - Oil | 3100rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 844kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 827kN | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Series 223 | ||
Maximum Speed - Oil 3100rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 844kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 827kN | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 2600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for robust performance and reliability in various industrial applications. With an internal diameter of 100 mm and an external diameter of 215 mm, it balances size and strength, delivering exceptional load capacity and stability. The unique design maximises load distribution, ensuring longevity and efficiency. Engineered with precision, this bearing facilitates smooth operation, even under high-pressure conditions, making it suitable for demanding environments. Its ability to operate within a temperature range of -40 °C to 200 °C further enhances its versatility. This bearing exemplifies a commitment to quality, making it an ideal choice for professionals seeking dependable solutions for their machinery.
Internal clearance optimised for various applications
Manufactured with high-quality materials for durability
Equipped with three lubrication holes for effective lubrication
Designed for minimal maintenance, reducing downtime
Offers excellent static and dynamic load capacities
Provides efficient heat dissipation for prolonged performance
Factory-tested to ensure maximum reliability and operational efficiency
Related links
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
