NTN 22320EAW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-888
- Mfr. Part No.:
- 22320EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,600.56
(exc. GST)
$1,760.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,600.56 |
*price indicative
- RS Stock No.:
- 454-888
- Mfr. Part No.:
- 22320EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3100rpm | |
| Series | 22320EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Grease | 2600rpm | |
| Static Load Rating | 844kN | |
| Internal Clearance | CN | |
| Outside Diameter | 215mm | |
| Limiting Speed | 3100rpm | |
| Dynamic Load Rating | 827kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3100rpm | ||
Series 22320EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Grease 2600rpm | ||
Static Load Rating 844kN | ||
Internal Clearance CN | ||
Outside Diameter 215mm | ||
Limiting Speed 3100rpm | ||
Dynamic Load Rating 827kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for enhanced reliability and performance in demanding applications. Designed with precision and durability in mind, this bearing accommodates misalignment and is suitable for high radial loads. The impressive internal and external diameters provide robustness, ensuring long-lasting operation under various conditions. Its high-quality construction is complemented by a smooth surface finish, which contributes to reduced friction and improved overall function. Ideal for diverse industrial applications, this bearing exemplifies ntn's commitment to excellence, making it a trusted choice for professionals seeking innovative solutions.
Accommodates both radial and axial loads for versatile applications
Constructed with a fatigue limit load to enhance durability
Min operating temperature of -40 °C ensures performance in extreme conditions
Designed with multiple lubrication holes for efficient maintenance
Max operating temperature of 200 °C allows for flexibility in operations
Features a dynamic load rating to maximise load-bearing capacity
Robust construction from 100CrMo7 material for increased lifespan
Optimised design reduces operational noise for a quieter environment
Related links
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
