NTN 4T-03062/03162 Taper Roller 15.8 mm ID Roller Bearing, 41.2 mm OD

Subtotal (1 unit)*

$104.94

(exc. GST)

$115.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.94

*price indicative

RS Stock No.:
454-847
Mfr. Part No.:
4T-03062/03162
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

15.8mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

14.681mm

Maximum Speed - Grease

10000rpm

Maximum Speed - Oil

13000rpm

Series

4T-03062/03162

Standards/Approvals

JIS B 1512, RoHS, ABMA, ISO 355

Bearing Dynamic Load Rating

22.6kN

Outside Diameter

41.2mm

Static Load Rating

18.7kN

Cup Width

11.112mm

Limiting Speed

10000rpm, 13000rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance and reliability in various applications. Designed with precision in mind, this bearing features a pressed steel cage that enhances durability while maintaining a lightweight design. Its robust construction ensures longevity, making it ideal for both industrial and automotive environments. The product effectively accommodates axial and radial loads, providing a smooth operation under dynamic conditions. With a dynamic load rating that supports efficient functioning, this tapered roller bearing stands out in its category, promising minimal maintenance and longer service life.

Optimised design enhances load capacity and performance

Lightweight construction reduces energy consumption in machinery

Pressed steel cage offers exceptional strength and stability

Designed for effective heat dissipation during operation

Wide operating temperature range ensures adaptability across different environments

Manufactured to meet stringent industry standards for reliability

Simple installation process saves time and labour costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy