NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- RS Stock No.:
- 453-711
- Mfr. Part No.:
- HK3516LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$21.11
(exc. GST)
$23.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.11 |
*price indicative
- RS Stock No.:
- 453-711
- Mfr. Part No.:
- HK3516LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | HK3516LL/3AS | |
| Maximum Speed - Grease | 4600rpm | |
| Limiting Speed | 4600rpm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 14kN | |
| Outside Diameter | 42mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 22.8kN | |
| Bearing Material | Steel | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series HK3516LL/3AS | ||
Maximum Speed - Grease 4600rpm | ||
Limiting Speed 4600rpm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 14kN | ||
Outside Diameter 42mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 22.8kN | ||
Bearing Material Steel | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516F 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520D 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK2820LL/3AS 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2816F 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
