NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- RS Stock No.:
- 453-573
- Mfr. Part No.:
- 4T-30305
- Brand:
- NTN
Subtotal (1 unit)*
$41.21
(exc. GST)
$45.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.21 |
*price indicative
- RS Stock No.:
- 453-573
- Mfr. Part No.:
- 4T-30305
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 17mm | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Static Load Rating | 47.5kN | |
| Cup Width | 15mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 6700rpm | |
| Bearing Dynamic Load Rating | 54kN | |
| Series | 4T-30305 | |
| Maximum Speed - Oil | 8900rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 17mm | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Static Load Rating 47.5kN | ||
Cup Width 15mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 6700rpm | ||
Bearing Dynamic Load Rating 54kN | ||
Series 4T-30305 | ||
Maximum Speed - Oil 8900rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32007X Taper Roller 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
