NTN HMK3515 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- RS Stock No.:
- 454-462
- Mfr. Part No.:
- HMK3515
- Brand:
- NTN
Subtotal (1 unit)*
$39.77
(exc. GST)
$43.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $39.77 |
*price indicative
- RS Stock No.:
- 454-462
- Mfr. Part No.:
- HMK3515
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 4700rpm | |
| Maximum Speed - Oil | 7000rpm | |
| Limiting Speed | 7000rpm | |
| Series | HMK3515 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 20.2kN | |
| Outside Diameter | 45mm | |
| Static Load Rating | 26.2kN | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 4700rpm | ||
Maximum Speed - Oil 7000rpm | ||
Limiting Speed 7000rpm | ||
Series HMK3515 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 20.2kN | ||
Outside Diameter 45mm | ||
Static Load Rating 26.2kN | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly engineered for applications requiring heavy loads and compact spaces. Featuring an open-ended design, this bearing type provides remarkable support and reliability, making it ideal for various mechanical operations. With a robust outer ring, the HMK3515 ensures durability and enhanced performance in demanding environments. Its carefully designed lubrication system facilitates optimum maintenance while prolonging the service life of the product. Whether you're striving for efficiency in industrial machinery or striving for precision in automotive applications, this bearing delivers the robustness and performance you need.
Engineered to accommodate varying temperatures from -20 °C to 120 °C
Optimised for dynamic performance with a dynamic load rating to meet rigorous standards
Incorporates lubrication strategies tailored for both grease and oil, enhancing versatility
Composed of high-quality acier 100Cr6 material, facilitating superior wear resistance
Perfectly suited for machinery requiring compact yet powerful bearing solutions
Related links
- NTN HMK4525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK3530 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK3525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN BK3520 35 mm ID Roller Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
