NTN 4T-09081 Single Row Tapered Roller 20.63 mm ID Roller Bearing, 32.5 mm OD
- RS Stock No.:
- 454-427
- Mfr. Part No.:
- 4T-09081
- Brand:
- NTN
Subtotal (1 unit)*
$68.72
(exc. GST)
$75.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.72 |
*price indicative
- RS Stock No.:
- 454-427
- Mfr. Part No.:
- 4T-09081
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20.63mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 32.5mm | |
| Static Load Rating | 39kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 42.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-09081 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20.63mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 32.5mm | ||
Static Load Rating 39kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 42.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-09081 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to deliver exceptional performance in a variety of applications. This bearing is constructed with a mounted cone and a pressed steel cage, ensuring both durability and efficiency. With precise dimensions and robust materials, it excels in managing axial and radial loads. Users can expect reliable operation even under challenging conditions, making this bearing an ideal choice for industries that demand high-quality components. With a focus on dynamic and static load capacities, this bearing provides a dependable solution to enhance machinery performance while ensuring longevity.
Designed for high load capacities, ensuring durability under stress
Constructed with a robust pressed steel cage that enhances stability
Features a well-calibrated internal and external diameter for optimal fit
Provides reliable axial load management with specific coefficients
Manufactured for ease of installation in various machinery setups
Facilitates a longer service life, reducing maintenance frequency
Engineered to operate effectively in diverse environmental conditions
Related links
- NTN 4T-09067 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 32.5 mm OD
- NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.237 mm ID Roller Bearing, 63.6 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
