NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-368
- Mfr. Part No.:
- 23024EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,270.82
(exc. GST)
$1,397.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,270.82 |
*price indicative
- RS Stock No.:
- 454-368
- Mfr. Part No.:
- 23024EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 446kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | EMW33 | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Static Load Rating | 577kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3900rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Brass | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 446kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series EMW33 | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2400rpm | ||
Static Load Rating 577kN | ||
Number of Rows 2 | ||
Limiting Speed 3900rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical roller bearing is designed for exceptional performance in challenging applications. Engineered by ntn, this bearing boasts a robust construction that ensures longevity and reliability, making it an ideal choice for various industrial machinery. With precision engineering, it supports high dynamic loads and allows for efficient operation under diverse conditions. This bearing is characterised by its unique design features, including optimal radial clearance and high-quality materials, providing superior resistance to wear and ambient temperatures.
Designed for high-performance applications with dynamic loads
Exceptional wear resistance due to high-quality steel construction
Optimally engineered for reliable performance at extreme temperatures
Incorporates multiple lubrication holes for enhanced maintenance ease
Minimises friction and heat generation during operation
Supports a wide range of operating speeds to suit various needs
Offers superior axial load capabilities with calculated coefficients
Features a compact and robust design that enhances system integrity
Related links
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
