NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-364
- Mfr. Part No.:
- 23024EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$970.93
(exc. GST)
$1,068.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.93 |
*price indicative
- RS Stock No.:
- 454-364
- Mfr. Part No.:
- 23024EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 446kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 23024EAW33 | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 577kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3900rpm | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 446kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 23024EAW33 | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2400rpm | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 577kN | ||
Number of Rows 2 | ||
Limiting Speed 3900rpm | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to support heavy loads and allow for low friction during operation. Built with precision engineering, this product exhibits exceptional durability and reliability, making it ideal for various industrial applications. Its internal design promotes optimal load distribution, improving performance and extending service life. The robust construction and expert craftsmanship ensure that this bearing efficiently accommodates radial and axial loads, ensuring smooth machinery operations under demanding conditions. With a proven track record in the industry, this bearing stands out for its innovative design and uncompromising quality.
Exceptional load capacity enhances machinery performance
Minimises operational friction for increased energy efficiency
Durable construction ensures longevity and reliability
Designed for versatility across various industrial applications
Easy to install and maintain, saving time and resources
Innovative design optimises load distribution for improved operation
Excellent thermal stability allows for operation in extreme conditions
Related links
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
