NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-366
- Mfr. Part No.:
- 23024EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$970.93
(exc. GST)
$1,068.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.93 |
*price indicative
- RS Stock No.:
- 454-366
- Mfr. Part No.:
- 23024EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 23024EAW33C3 | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 577kN | |
| Dynamic Load Rating | 446kN | |
| Limiting Speed | 3900rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 23024EAW33C3 | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2400rpm | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 577kN | ||
Dynamic Load Rating 446kN | ||
Limiting Speed 3900rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high reliability and performance, making it an ideal choice for demanding industrial applications. Its robust design seamlessly accommodates axial and radial loads, ensuring optimal functionality even under challenging conditions. With superior materials and precision engineering, this bearing contributes to extended service life and reduced maintenance costs. The advanced specifications ensure that it meets the rigorous standards required in varied mechanical environments. Distinguished by its unique features, this product stands as a testament to innovative design and practical efficiency, providing an exceptional solution for machinery requiring top-notch performance.
Designed to support heavy loads with enhanced stability
Employs high-quality steel for improved durability and longevity
Features multiple lubrication holes for optimal maintenance
Offers excellent resistance to temperature variations
Incorporates a unique groove width to enhance performance under pressure
Provides versatile operational capabilities across different industries
Engineered with precision to reduce friction and operational noise
Allows for efficient assembly and disassembly in various applications
Related links
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 29424E Round 120 mm ID Spherical Roller Bearing, 250 mm OD
