SKF 22236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD

Subtotal (1 unit)*

$8,072.43

(exc. GST)

$8,879.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,072.43

*price indicative

RS Stock No.:
462-472
Mfr. Part No.:
22236 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

180mm

Race Width

86mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

1237kN

Outside Diameter

320mm

Internal Clearance

C3

Static Load Rating

1560kN

Number of Rows

2

Series

22236 CC/C3W33

Standards/Approvals

RoHS

Limiting Speed

2600rpm

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearing is designed for heavy loads and demanding applications, ensuring longevity and optimal performance under stress. Its unique design allows for misalignment and axial displacement, proving beneficial for machinery that experiences fluctuating loads. This bearing features a robust construction with two rows of symmetrical rollers that provide high load capacity, making it ideal for various industrial sectors. Enhanced with advanced materials and manufacturing techniques, it promotes efficient operation with reduced maintenance needs. This product is engineered to excel in performance while ensuring reliability, minimizing downtime and enhancing productivity across a range of applications.

Minimises maintenance requirements with durable materials

Designed to handle misalignment, improving application efficiency

Integrates advanced technology for enhanced reliability

Supports heavy loads in challenging environments

Facilitates improved operational uptime and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy